100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW1J101MPD1TD

DigiKey Part Number
493-11023-1-ND - Cut Tape (CT)
493-11023-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1J101MPD1TD
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1J101MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
450 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPS1J101MPD1TDNichicon363493-11805-1-ND€0.58000Upgrade
UPW1J101MPD1TDNichicon9.788493-11800-1-ND€0.55000Upgrade
UKW1J101MPD1TDNichicon1.153493-10750-1-ND€0.93000Parametric Equivalent
UVR1J101MPD1AANichicon0UVR1J101MPD1AA-ND€0.09231Parametric Equivalent
UVR1J101MPD1CANichicon0UVR1J101MPD1CA-ND€0.13513Parametric Equivalent
In-Stock: 829
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.72000€0.72
10€0.45300€4.53
50€0.34100€17.05
100€0.30560€30.56
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.24444€122.22
1.000€0.22517€225.17
1.500€0.21544€323.16
2.500€0.20458€511.45
3.500€0.19820€693.70
5.000€0.19203€960.15
Manufacturers Standard Package
Unit Price without VAT:€0.72000
Unit Price with VAT:€0.86400