



UVP1A220MDD | |
|---|---|
DigiKey Part Number | 493-6075-ND |
Manufacturer | |
Manufacturer Product Number | UVP1A220MDD |
Description | CAP ALUM 22UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1A220MDD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 57 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 114 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1C220MDD | Nichicon | 4.024 | 493-6077-ND | €0.30000 | Parametric Equivalent |
| ECE-A1EN220X | Panasonic Industry | 1.918 | P1177-ND | €0.36000 | Upgrade |
| ECE-A1AN220U | Panasonic Industry | 1.142 | P1152-ND | €0.36000 | Parametric Equivalent |
| ECE-A1CN220U | Panasonic Industry | 2.031 | P1164-ND | €0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19100 | €1.91 |
| 50 | €0.14000 | €7.00 |
| 200 | €0.11010 | €22.02 |
| 600 | €0.09305 | €55.83 |
| 1.000 | €0.08665 | €86.65 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

