22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1AN220U

DigiKey Part Number
P1152-ND
Manufacturer
Manufacturer Product Number
ECE-A1AN220U
Description
CAP ALUM 22UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
102 mA @ 10 kHz
Packaging
Bulk
Lead Spacing
0.079" (2.00mm)
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
10 V
Package / Case
Radial, Can
Lifetime @ Temp.
2000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.142
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.22200€2.22
50€0.16320€8.16
200€0.12890€25.78
600€0.10933€65.60
1.000€0.10200€102.00
2.600€0.09068€235.77
5.000€0.08444€422.20
Manufacturers Standard Package
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.43200