



UVP0J101MED1TD | |
|---|---|
DigiKey Part Number | 493-12661-1-ND - Cut Tape (CT) 493-12661-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP0J101MED1TD |
Description | CAP ALUM 100UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP0J101MED1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 187.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1A101MED1TD | Nichicon | 884 | 493-12670-1-ND | €0.51000 | Upgrade |
| UVP0J101MED | Nichicon | 15.763 | 493-6071-ND | €0.40000 | Parametric Equivalent |
| UVP1A101MED | Nichicon | 728 | 493-6074-ND | €0.51000 | Parametric Equivalent |
| RBD-6V101MF3# | Elna America | 28.209 | 604-RBD-6V101MF3#-ND | €0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.27500 | €2.75 |
| 50 | €0.20240 | €10.12 |
| 100 | €0.16490 | €16.49 |
| 500 | €0.13018 | €65.09 |
| 1.000 | €0.10993 | €109.93 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

