
RBD-6V101MF3# | |
|---|---|
DigiKey Part Number | 604-RBD-6V101MF3#-ND |
Manufacturer | |
Manufacturer Product Number | RBD-6V101MF3# |
Description | CAP ALUM 100UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 138 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP0J101MED | Nichicon | 15.763 | 493-6071-ND | €0.40000 | Parametric Equivalent |
| UVP0J101MED1TD | Nichicon | 1.990 | 493-12661-1-ND | €0.42000 | Parametric Equivalent |
| UVP1A101MED | Nichicon | 728 | 493-6074-ND | €0.51000 | Parametric Equivalent |
| UVP1A101MED1TD | Nichicon | 882 | 493-12670-1-ND | €0.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17700 | €1.77 |
| 50 | €0.13000 | €6.50 |
| 100 | €0.11560 | €11.56 |
| 500 | €0.09134 | €45.67 |
| 1.000 | €0.08383 | €83.83 |
| 2.500 | €0.07593 | €189.82 |
| 5.000 | €0.07116 | €355.80 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

