100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP0J101MED1TD

DigiKey Part Number
493-12661-1-ND - Cut Tape (CT)
493-12661-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVP0J101MED1TD
Description
CAP ALUM 100UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP0J101MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
187.5 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVP1A101MED1TDNichicon884493-12670-1-ND€0.51000Upgrade
UVP0J101MEDNichicon15.763493-6071-ND€0.40000Parametric Equivalent
UVP1A101MEDNichicon728493-6074-ND€0.51000Parametric Equivalent
RBD-6V101MF3#Elna America28.209604-RBD-6V101MF3#-ND€0.30000Parametric Equivalent
In-Stock: 1.990
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.27500€2.75
50€0.20240€10.12
100€0.16490€16.49
500€0.13018€65.09
1.000€0.10993€109.93
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50400