



UPW1H151MPD1TD | |
|---|---|
DigiKey Part Number | 493-11778-1-ND - Cut Tape (CT) 493-11778-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H151MPD1TD |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H151MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 399.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 615 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 162 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080675012 | Würth Elektronik | 710 | 732-9054-1-ND | €0.40000 | Parametric Equivalent |
| B41858C6157M000 | TDK | 0 | B41858C6157M000-ND | €0.17020 | Parametric Equivalent |
| RXW151M1HBK-1012S | Surge | 0 | 4403-RXW151M1HBK-1012S-ND | €0.09915 | Parametric Equivalent |
| RZW151M1HBK-1012S | Surge | 0 | 4403-RZW151M1HBK-1012S-ND | €0.10544 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.35000 | €3.50 |
| 50 | €0.26160 | €13.08 |
| 100 | €0.23340 | €23.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.18460 | €92.30 |
| 1.000 | €0.16920 | €169.20 |
| 1.500 | €0.16143 | €242.14 |
| 2.500 | €0.15275 | €381.88 |
| 3.500 | €0.14765 | €516.77 |
| 5.000 | €0.14272 | €713.60 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68400 |

