


860080675012 | |
|---|---|
DigiKey Part Number | 732-9054-1-ND - Cut Tape (CT) 732-9054-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080675012 |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080675012 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 870 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 68 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H151MPD1TD | Nichicon | 211 | 493-11778-1-ND | €0.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 50 | €0.34000 | €17.00 |
| 100 | €0.29580 | €29.58 |
| 250 | €0.26260 | €65.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.23032 | €138.19 |
| 1.200 | €0.21928 | €263.14 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

