Upgrade
Parametric Equivalent
Parametric Equivalent




UPM2A181MHD6TN | |
|---|---|
DigiKey Part Number | 493-5298-1-ND - Cut Tape (CT) 493-5298-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A181MHD6TN |
Description | CAP ALUM 180UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A181MHD6TN Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.24 A @ 10 kHz |
Part Status Not For New Designs | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A181MHD6TN | Nichicon | 568 | 493-12189-1-ND | €1.39000 | Upgrade |
| EEU-FC2A181 | Panasonic Industry | 0 | EEU-FC2A181-ND | €0.79674 | Parametric Equivalent |
| EEU-FC2A181B | Panasonic Industry | 0 | EEU-FC2A181B-ND | €0.51292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.54420 | €272.10 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.80000 |



