



UPW2A181MHD6TN | |
|---|---|
DigiKey Part Number | 493-12189-1-ND - Cut Tape (CT) 493-12189-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2A181MHD6TN |
Description | CAP ALUM 180UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A181MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 487.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €0.89600 | €8.96 |
| 50 | €0.69240 | €34.62 |
| 100 | €0.62820 | €62.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.55936 | €139.84 |
| 500 | €0.51740 | €258.70 |
| 750 | €0.49621 | €372.16 |
| 1.250 | €0.47260 | €590.75 |
| 1.750 | €0.45872 | €802.76 |
| 2.500 | €0.44531 | €1,113.27 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.66800 |

