UPM2A181MHD6TN is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 568
Unit Price: €1.39000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.79674
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.51292
Datasheet
180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM2A181MHD6TN

DigiKey Part Number
493-5298-1-ND - Cut Tape (CT)
493-5298-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM2A181MHD6TN
Description
CAP ALUM 180UF 20% 100V RADIAL
Customer Reference
Detailed Description
180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2A181MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
880 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.24 A @ 10 kHz
Part Status
Not For New Designs
Impedance
110 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW2A181MHD6TNNichicon568493-12189-1-ND€1.39000Upgrade
EEU-FC2A181Panasonic Industry0EEU-FC2A181-ND€0.79674Parametric Equivalent
EEU-FC2A181BPanasonic Industry0EEU-FC2A181B-ND€0.51292Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.50000€1.50
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.54420€272.10
Unit Price without VAT:€1.50000
Unit Price with VAT:€1.80000