



UPM1V121MPD1TA | |
|---|---|
DigiKey Part Number | 493-13934-1-ND - Cut Tape (CT) 493-13934-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V121MPD1TA |
Description | CAP ALUM 120UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V121MPD1TA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 550 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V121MPD1TA | Nichicon | 1.989 | 493-UPJ1V121MPD1TACT-ND | €0.50000 | Direct |
| UPJ1V121MPD1TD | Nichicon | 1.957 | 493-5109-1-ND | €0.42000 | Direct |
| UPW1H121MPD1TD | Nichicon | 995 | 493-11699-1-ND | €0.48000 | Upgrade |
| UPM1V121MPD | Nichicon | 1.147 | 493-15778-ND | €0.56000 | Parametric Equivalent |
| UPM1V121MPD1TD | Nichicon | 244 | 493-11797-1-ND | €0.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.35100 | €3.51 |
| 50 | €0.26220 | €13.11 |
| 100 | €0.23380 | €23.38 |
| 500 | €0.18498 | €92.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.16929 | €169.29 |
| 2.000 | €0.15650 | €313.00 |
| 3.000 | €0.15004 | €450.12 |
| 5.000 | €0.14284 | €714.20 |
| 7.000 | €0.13861 | €970.27 |
| 10.000 | €0.13452 | €1,345.20 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |

