120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1V121MPD1TD

DigiKey Part Number
493-5109-1-ND - Cut Tape (CT)
493-5109-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1V121MPD1TD
Description
CAP ALUM 120UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V121MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
370 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
550 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
220 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.630" (16.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1V121MPD1TANichicon1.930493-13934-1-ND€0.56000Direct
UPM1V121MPD1TDNichicon244493-11797-1-ND€0.56000Direct
UPW1H121MPD1TDNichicon995493-11699-1-ND€0.48000Upgrade
UPJ1V121MPDNichicon1.061493-17056-ND€0.42000Parametric Equivalent
UPJ1V121MPD1TANichicon1.989493-UPJ1V121MPD1TACT-ND€0.50000Parametric Equivalent
In-Stock: 1.957
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.26400€2.64
50€0.19540€9.77
100€0.17350€17.35
500€0.13570€67.85
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.12373€123.73
2.000€0.11377€227.54
3.000€0.10874€326.22
5.000€0.10314€515.70
7.000€0.09984€698.88
10.000€0.09666€966.60
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50400