UPM1E681MPD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 974
Unit Price: €0.95000
Datasheet

Similar


Nichicon
In Stock: 993
Unit Price: €0.73000
Datasheet

Similar


Nichicon
In Stock: 10.448
Unit Price: €0.75000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €0.32093
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €0.37268
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3
Unit Price: €1.14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €0.38205

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €0.38758

Similar


Panasonic Industry
In Stock: 750
Unit Price: €0.93000
Datasheet

Similar


Panasonic Industry
In Stock: 1.941
Unit Price: €0.94000
Datasheet

Similar


Chemi-Con
In Stock: 1.973
Unit Price: €0.93000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 989
Unit Price: €1.45000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: €0.27042
Datasheet
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1E681MPD

DigiKey Part Number
493-11121-ND
Manufacturer
Manufacturer Product Number
UPM1E681MPD
Description
CAP ALUM 680UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1E681MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.18 A @ 120 Hz
Ripple Current @ High Frequency
1.42 A @ 10 kHz
Impedance
46 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.07000€1.07
10€0.68800€6.88
50€0.52620€26.31
100€0.47510€47.51
500€0.38696€193.48
1.000€0.35919€359.19
3.000€0.32447€973.41
5.000€0.31149€1,557.45
Manufacturers Standard Package
Unit Price without VAT:€1.07000
Unit Price with VAT:€1.28400