UPM1E681MPD1AL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €0.32093
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3
Unit Price: €1.14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €0.38205

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €0.38758

Parametric Equivalent


Chemi-Con
In Stock: 989
Unit Price: €1.45000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: €0.27042
Datasheet
Image for UPM1E681MPD1AL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPM1E681MPD1AL

DigiKey Part Number
UPM1E681MPD1AL-ND
Manufacturer
Manufacturer Product Number
UPM1E681MPD1AL
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.18 A @ 120 Hz
Ripple Current @ High Frequency
1.42 A @ 200 kHz
Impedance
46 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
600€0.37268€223.61
Unit Price without VAT:€0.37268
Unit Price with VAT:€0.44722