Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




UPM0J152MHD6 | |
|---|---|
DigiKey Part Number | UPM0J152MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPM0J152MHD6 |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J152MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 915 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.02 A @ 10 kHz |
Part Status Not For New Designs | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ0J152MPD | Nichicon | 616 | 493-14368-ND | €0.68000 | Similar |
| UPS0J152MPD | Nichicon | 794 | 493-17139-ND | €0.79000 | Similar |
| UPW0J152MPD | Nichicon | 1.603 | 493-1710-ND | €0.73000 | Similar |
| EEU-FC0J152 | Panasonic Industry | 1.317 | P10202-ND | €0.93000 | Similar |
| EEU-FC0J152B | Panasonic Industry | 393 | 10-EEU-FC0J152BCT-ND | €0.94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.26015 | €312.18 |
| Unit Price without VAT: | €0.26015 |
|---|---|
| Unit Price with VAT: | €0.31218 |








