120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1V121MPD1TA

DigiKey Part Number
493-UPJ1V121MPD1TACT-ND - Cut Tape (CT)
UPJ1V121MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1V121MPD1TA
Description
CAP ALUM 120UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V121MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
370 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
550 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
220 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.630" (16.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V121MPDNichicon1.061493-17056-ND€0.42000Parametric Equivalent
UPJ1V121MPD1TDNichicon1.957493-5109-1-ND€0.42000Parametric Equivalent
In-Stock: 1.989
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.50000€0.50
10€0.31100€3.11
50€0.23120€11.56
100€0.20580€20.58
500€0.16204€81.02
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.14821€148.21
2.000€0.13671€273.42
3.000€0.13090€392.70
5.000€0.12442€622.10
7.000€0.12061€844.27
10.000€0.11693€1,169.30
Manufacturers Standard Package
Unit Price without VAT:€0.50000
Unit Price with VAT:€0.60000