



UPJ1E222MHD6TN | |
|---|---|
DigiKey Part Number | 493-5035-1-ND - Cut Tape (CT) 493-5035-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E222MHD6TN |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E222MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.84 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.05 A @ 10 kHz |
Part Status Not For New Designs | Impedance 40 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1E222MHD6TN | Nichicon | 275 | 493-12349-1-ND | €1.67000 | Direct |
| UPA1V222MHD6TN | Nichicon | 0 | 493-4918-1-ND | €2.38000 | Upgrade |
| UPW1E222MHD6TN | Nichicon | 504 | 493-12288-1-ND | €1.75000 | Upgrade |
| EEU-FC1E222SB | Panasonic Industry | 22 | 10-EEU-FC1E222SBCT-ND | €2.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €0.97300 | €9.73 |
| 50 | €0.75460 | €37.73 |
| 100 | €0.68540 | €68.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.61164 | €152.91 |
| 500 | €0.56660 | €283.30 |
| 750 | €0.54387 | €407.90 |
| 1.250 | €0.51851 | €648.14 |
| 1.750 | €0.50362 | €881.33 |
| 2.500 | €0.48922 | €1,223.05 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.80000 |

