
EEU-FC1E222SB | |
|---|---|
DigiKey Part Number | 10-EEU-FC1E222SBCT-ND - Cut Tape (CT) 10-EEU-FC1E222SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E222SB |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E222SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.992 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1E222 | Panasonic Industry | 7.364 | P10284-ND | €1.78000 | Similar |
| EEU-FC1E222S | Panasonic Industry | 4.525 | P10285-ND | €2.12000 | Parametric Equivalent |
| EEU-FK1V222S | Panasonic Industry | 5.308 | P124319-ND | €2.86000 | Parametric Equivalent |
| ELXZ250ELL222MK35S | Chemi-Con | 672 | 565-1966-ND | €1.98000 | Similar |
| UPJ1E222MHD | Nichicon | 167 | 493-11077-ND | €1.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.16000 | €2.16 |
| 10 | €1.42700 | €14.27 |
| 50 | €1.12380 | €56.19 |
| 100 | €1.02790 | €102.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.90860 | €227.15 |
| 500 | €0.84738 | €423.69 |
| 750 | €0.81649 | €612.37 |
| 1.250 | €0.78206 | €977.57 |
| 1.750 | €0.76182 | €1,333.19 |
| 2.500 | €0.74227 | €1,855.67 |
| Unit Price without VAT: | €2.16000 |
|---|---|
| Unit Price with VAT: | €2.59200 |

