UPHW6121MHD6 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 118
Unit Price: €4.77000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: €4.72000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €5.72000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 215
Unit Price: €4.37000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €4.16000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 435
Unit Price: €3.72000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 235
Unit Price: €4.73000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 93
Unit Price: €4.63000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 145
Unit Price: €2.18000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: €1.71793
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 94
Unit Price: €1.90000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 505
Unit Price: €3.85000
Datasheet
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPHW6121MHD6

DigiKey Part Number
493-17000-ND
Manufacturer
Manufacturer Product Number
UPHW6121MHD6
Description
CAP ALUM 120UF 20% 420V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPHW6121MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.2 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCPW6121MHD6Nichicon118493-13671-ND€4.77000Direct
UCP2W121MHD6Nichicon0493-13661-ND€4.72000Upgrade
UPH2W121MHD6Nichicon0493-15598-ND€5.72000Parametric Equivalent
450HXW120MEFR18X30Rubycon2151189-4244-ND€4.37000Parametric Equivalent
450QXW120MEFR18X31.5Rubycon01189-450QXW120MEFR18X31.5-ND€4.16000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.44000€5.44
10€3.78400€37.84
50€3.10000€155.00
100€2.88460€288.46
500€2.51494€1,257.47
1.000€2.39875€2,398.75
2.500€2.27489€5,687.23
Manufacturers Standard Package
Unit Price without VAT:€5.44000
Unit Price with VAT:€6.52800