120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCPW6121MHD6

DigiKey Part Number
493-13671-ND
Manufacturer
Manufacturer Product Number
UCPW6121MHD6
Description
CAP ALUM 120UF 20% 420V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCPW6121MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.77000€4.77
10€3.29400€32.94
50€2.68400€134.20
100€2.49180€249.18
500€2.16164€1,080.82
1.000€2.05785€2,057.85
2.500€1.94720€4,868.00
Manufacturers Standard Package
Unit Price without VAT:€4.77000
Unit Price with VAT:€5.72400