Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct




UKL1J101MPD | |
|---|---|
DigiKey Part Number | UKL1J101MPD-ND |
Manufacturer | |
Manufacturer Product Number | UKL1J101MPD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J101MPD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J101MPD | Nichicon | 965 | 493-15649-ND | €0.62000 | Direct |
| UPM1J101MPD | Nichicon | 225 | UPM1J101MPD-ND | €0.76000 | Direct |
| UVR1J101MPD | Nichicon | 13.825 | 493-1124-ND | €0.37000 | Direct |
| UVR1J101MPD1TD | Nichicon | 5.963 | 493-UVR1J101MPD1TDCT-ND | €0.39000 | Direct |
| UBT1K101MPD8 | Nichicon | 0 | UBT1K101MPD8-ND | €1.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | €0.28937 | €405.12 |
| Unit Price without VAT: | €0.28937 |
|---|---|
| Unit Price with VAT: | €0.34724 |














