



UKL1J101KPD | |
|---|---|
DigiKey Part Number | 493-13404-ND |
Manufacturer | |
Manufacturer Product Number | UKL1J101KPD |
Description | CAP ALUM 100UF 10% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J101KPD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.61000 | €6.10 |
| 50 | €0.46480 | €23.24 |
| 100 | €0.41870 | €41.87 |
| 500 | €0.33922 | €169.61 |
| 1.400 | €0.30362 | €425.07 |
| 2.800 | €0.28461 | €796.91 |
| 5.600 | €0.26882 | €1,505.39 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.15200 |

