



UHE1J122MHD6 | |
|---|---|
DigiKey Part Number | 493-1657-ND |
Manufacturer | |
Manufacturer Product Number | UHE1J122MHD6 |
Description | CAP ALUM 1200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J122MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.512 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Active | Impedance 40 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1J122MHD | Nichicon | 4.248 | 493-1656-ND | €2.10000 | Similar |
| UHW1K122MHD6 | Nichicon | 138 | 493-14584-ND | €3.64000 | Parametric Equivalent |
| EKZN630ELL122MM25S | Chemi-Con | 399 | 565-4100-ND | €2.86000 | Direct |
| EKY-630ELL122MMN3S | Chemi-Con | 500 | 565-EKY-630ELL122MMN3S-ND | €2.63000 | Parametric Equivalent |
| EKZN800ELL122MMN3S | Chemi-Con | 1.037 | 565-4127-ND | €3.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.40000 | €2.40 |
| 10 | €1.59500 | €15.95 |
| 50 | €1.26200 | €63.10 |
| 250 | €1.04428 | €261.07 |
| 500 | €0.97578 | €487.89 |
| 1.000 | €0.91885 | €918.85 |
| 2.500 | €0.85815 | €2,145.38 |
| 5.000 | €0.82119 | €4,105.95 |
| Unit Price without VAT: | €2.40000 |
|---|---|
| Unit Price with VAT: | €2.88000 |

