
EKY-630ELL122MMN3S | |
|---|---|
DigiKey Part Number | 565-EKY-630ELL122MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-630ELL122MMN3S |
Description | CAP ALUM 1200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-630ELL122MMN3S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.98 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Packaging Bulk | Impedance 60 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.63000 | €2.63 |
| 10 | €1.76100 | €17.61 |
| 50 | €1.39820 | €69.91 |
| 250 | €1.16188 | €290.47 |
| 500 | €1.08744 | €543.72 |
| 1.000 | €1.02563 | €1,025.63 |
| 2.500 | €0.95970 | €2,399.25 |
| 5.000 | €0.91956 | €4,597.80 |
| Unit Price without VAT: | €2.63000 |
|---|---|
| Unit Price with VAT: | €3.15600 |

