22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT2C220MPD8TD

DigiKey Part Number
493-UBT2C220MPD8TDCT-ND - Cut Tape (CT)
UBT2C220MPD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT2C220MPD8TD
Description
CAP ALUM 22UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT2C220MPD8TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
207 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBT2C220MPD8Nichicon1.380UBT2C220MPD8-ND€0.98000Parametric Equivalent
UBT2C220MPD8TDNichicon470493-UBT2C220MPD8TDCT-ND€0.98000Parametric Equivalent
REH1018220M250KKYOCERA AVX485478-REH1018220M250KCT-ND€0.56000Parametric Equivalent
In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.98000€0.98
10€0.62400€6.24
50€0.47560€23.78
100€0.42860€42.86
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.34760€173.80
1.000€0.32208€322.08
1.500€0.30920€463.80
2.500€0.29484€737.10
3.500€0.28640€1,002.40
5.000€0.27824€1,391.20
Manufacturers Standard Package
Unit Price without VAT:€0.98000
Unit Price with VAT:€1.17600