Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UBT1K330MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT1K330MPD8TDCT-ND - Cut Tape (CT) UBT1K330MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1K330MPD8TD |
Description | CAP ALUM 33UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1K330MPD8TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 480 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1K330MPD8 | Nichicon | 467 | UBT1K330MPD8-ND | €0.77000 | Parametric Equivalent |
| UBT1K330MPD8TD | Nichicon | 0 | 493-UBT1K330MPD8TDCT-ND | €0.77000 | Parametric Equivalent |
| UBT2A330MPD8TD | Nichicon | 281 | 493-UBT2A330MPD8TDCT-ND | €0.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.49100 | €4.91 |
| 50 | €0.37100 | €18.55 |
| 100 | €0.33300 | €33.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.26730 | €133.65 |
| 1.000 | €0.24658 | €246.58 |
| 1.500 | €0.23613 | €354.19 |
| 2.500 | €0.22447 | €561.17 |
| 3.500 | €0.21762 | €761.67 |
| 5.000 | €0.21100 | €1,055.00 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |



