



UBT2A330MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT2A330MPD8TDCT-ND - Cut Tape (CT) UBT2A330MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2A330MPD8TD |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2A330MPD8TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 480 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.54700 | €5.47 |
| 50 | €0.41480 | €20.74 |
| 100 | €0.37290 | €37.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.29706 | €148.53 |
| 1.000 | €0.27453 | €274.53 |
| 1.500 | €0.26316 | €394.74 |
| 2.500 | €0.25048 | €626.20 |
| 3.500 | €0.24302 | €850.57 |
| 5.000 | €0.23582 | €1,179.10 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.03200 |

