LNT2H332MSEGBN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €79.82800
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €68.83267
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LNT2H332MSEGBN

DigiKey Part Number
LNT2H332MSEGBN-ND
Manufacturer
Manufacturer Product Number
LNT2H332MSEGBN
Description
CAP ALUM 3300UF 20% 500V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
12.9 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
18.06 A @ 10 kHz
Part Status
Active
Lead Spacing
1.126" (28.60mm)
Capacitance
Size / Dimension
2.500" Dia (63.50mm)
Tolerance
±20%
Height - Seated (Max)
6.811" (173.00mm)
Voltage - Rated
500 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNT2H332MSEGNichicon0493-9087-ND€79.82800Parametric Equivalent
LNT2H332MSEGBBNichicon0LNT2H332MSEGBB-ND€68.83267Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15€68.83267€1,032.49
Manufacturers Standard Package
Unit Price without VAT:€68.83267
Unit Price with VAT:€82.59920