Parametric Equivalent
Parametric Equivalent




LNT2H332MSEG | |
|---|---|
DigiKey Part Number | 493-9087-ND |
Manufacturer | |
Manufacturer Product Number | LNT2H332MSEG |
Description | CAP ALUM 3300UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 18.06 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2H332MSEGBB | Nichicon | 0 | LNT2H332MSEGBB-ND | €68.83267 | Parametric Equivalent |
| LNT2H332MSEGBN | Nichicon | 0 | LNT2H332MSEGBN-ND | €68.83267 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | €79.82800 | €1,197.42 |
| Unit Price without VAT: | €79.82800 |
|---|---|
| Unit Price with VAT: | €95.79360 |


