LNC2W332MTEH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €65.94000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €44.81533
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €44.81533
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LNC2W332MTEH

DigiKey Part Number
LNC2W332MTEH-ND
Manufacturer
Manufacturer Product Number
LNC2W332MTEH
Description
CAP ALUM 3300UF 20% 450V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
15.5 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
21.7 A @ 10 kHz
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.000" Dia (76.20mm)
Tolerance
±20%
Height - Seated (Max)
3.465" (88.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNC2W332MSEHNichicon0493-8797-ND€65.94000Parametric Equivalent
LNC2W332MSEHBBNichicon0LNC2W332MSEHBB-ND€44.81533Parametric Equivalent
LNC2W332MSEHBNNichicon0LNC2W332MSEHBN-ND€44.81533Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15€42.68067€640.21
Manufacturers Standard Package
Unit Price without VAT:€42.68067
Unit Price with VAT:€51.21680