Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2W332MSEH | |
|---|---|
DigiKey Part Number | 493-8797-ND |
Manufacturer | |
Manufacturer Product Number | LNC2W332MSEH |
Description | CAP ALUM 3300UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 21.7 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 3.465" (88.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2W332MSEHBB | Nichicon | 0 | LNC2W332MSEHBB-ND | €44.81533 | Parametric Equivalent |
| LNC2W332MSEHBN | Nichicon | 0 | LNC2W332MSEHBN-ND | €44.81533 | Parametric Equivalent |
| LNC2W332MTEH | Nichicon | 0 | LNC2W332MTEH-ND | €42.68067 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €65.94000 | €65.94 |
| 15 | €51.32800 | €769.92 |
| 60 | €47.07850 | €2,824.71 |
| 105 | €45.99752 | €4,829.74 |
| Unit Price without VAT: | €65.94000 |
|---|---|
| Unit Price with VAT: | €79.12800 |


