Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LKX2E821MESB40 | |
|---|---|
DigiKey Part Number | LKX2E821MESB40-ND |
Manufacturer | |
Manufacturer Product Number | LKX2E821MESB40 |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2E821MESB40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LKX2E821MESC30 | Nichicon | 0 | LKX2E821MESC30-ND | €5.09780 | Similar |
| 250MXC820MEFC30X40 | Rubycon | 0 | 250MXC820MEFC30X40-ND | €3.21130 | Parametric Equivalent |
| 250MXC820MEFCSN30X40 | Rubycon | 0 | 250MXC820MEFCSN30X40-ND | €3.63690 | Parametric Equivalent |
| 381LR821M250K042 | Cornell Dubilier Knowles | 317 | 338-3780-ND | €8.44000 | Parametric Equivalent |
| MAL225933821E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225933821E3-ND | €5.41859 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €4.88140 | €976.28 |
| Unit Price without VAT: | €4.88140 |
|---|---|
| Unit Price with VAT: | €5.85768 |






