MAL225933821E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €3.21130
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €3.63690
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 317
Unit Price: €8.44000
Datasheet
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 140mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL225933821E3

DigiKey Part Number
56-MAL225933821E3-ND
Manufacturer
Manufacturer Product Number
MAL225933821E3
Description
CAP ALUM 820UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 140mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.92 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
4.38 A @ 10 kHz
Part Status
Active
Impedance
90 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
140mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250MXC820MEFC30X40Rubycon0250MXC820MEFC30X40-ND€3.21130Parametric Equivalent
250MXC820MEFCSN30X40Rubycon0250MXC820MEFCSN30X40-ND€3.63690Parametric Equivalent
381LR821M250K042Cornell Dubilier Knowles317338-3780-ND€8.44000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
800€5.41859€4,334.87
Unit Price without VAT:€5.41859
Unit Price with VAT:€6.50231