



LGY1J152MELZ30 | |
|---|---|
DigiKey Part Number | 493-8671-ND |
Manufacturer | |
Manufacturer Product Number | LGY1J152MELZ30 |
Description | CAP ALUM 1500UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1J152MELZ30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.725 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1J152MELA | Nichicon | 13 | 493-8439-ND | €3.00000 | Similar |
| LGY1J152MELA25 | Nichicon | 56 | 493-8672-ND | €3.06000 | Similar |
| SLP152M063A3P3 | Cornell Dubilier Knowles | 1.524 | SLP152M063A3P3-ND | €2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.91000 | €2.91 |
| 10 | €1.95500 | €19.55 |
| 50 | €1.55940 | €77.97 |
| 250 | €1.30132 | €325.33 |
| 500 | €1.22010 | €610.05 |
| 1.000 | €1.15263 | €1,152.63 |
| 2.500 | €1.08068 | €2,701.70 |
| 5.000 | €1.03687 | €5,184.35 |
| Unit Price without VAT: | €2.91000 |
|---|---|
| Unit Price with VAT: | €3.49200 |

