1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 265mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP152M063A3P3

DigiKey Part Number
SLP152M063A3P3-ND
Manufacturer
Manufacturer Product Number
SLP152M063A3P3
Description
CAP ALUM 1500UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 265mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
SLP152M063A3P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.88 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.181" (30.00mm)
ESR (Equivalent Series Resistance)
265mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.524
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.88000€2.88
10€1.93900€19.39
50€1.54580€77.29
100€1.42200€142.20
500€1.20892€604.46
1.000€1.14191€1,141.91
2.500€1.07046€2,676.15
5.000€1.02696€5,134.80
Manufacturers Standard Package
Unit Price without VAT:€2.88000
Unit Price with VAT:€3.45600