



LGJ2G470MELA15 | |
|---|---|
DigiKey Part Number | 493-16469-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2G470MELA15 |
Description | CAP ALUM 47UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2G470MELA15 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 350 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGJ2G470MELZ | Nichicon | 474 | LGJ2G470MELZ-ND | €3.80000 | Similar |
| 381LX470M400H012 | Cornell Dubilier Knowles | 775 | 338-2731-ND | €3.91000 | Similar |
| SLP470M400A1P3 | Cornell Dubilier Knowles | 2.697 | 338-1929-ND | €2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.47000 | €4.47 |
| 10 | €3.07800 | €30.78 |
| 50 | €2.50140 | €125.07 |
| 100 | €2.31950 | €231.95 |
| 500 | €2.00720 | €1,003.60 |
| 1.000 | €1.90900 | €1,909.00 |
| 2.500 | €1.80432 | €4,510.80 |
| Unit Price without VAT: | €4.47000 |
|---|---|
| Unit Price with VAT: | €5.36400 |

