
SLP470M400A1P3 | |
|---|---|
DigiKey Part Number | 338-1929-ND |
Manufacturer | |
Manufacturer Product Number | SLP470M400A1P3 |
Description | CAP ALUM 47UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7.058Ohm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 7.058Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.88000 | €2.88 |
| 10 | €1.93900 | €19.39 |
| 50 | €1.54580 | €77.29 |
| 100 | €1.42200 | €142.20 |
| 500 | €1.20892 | €604.46 |
| 1.000 | €1.14191 | €1,141.91 |
| 2.500 | €1.07046 | €2,676.15 |
| 5.000 | €1.02696 | €5,134.80 |
| Unit Price without VAT: | €2.88000 |
|---|---|
| Unit Price with VAT: | €3.45600 |

