MFR Recommended
Direct

PDTC143XQBZ | |
|---|---|
DigiKey Part Number | 1727-PDTC143XQBZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTC143XQBZ |
Description | TRANS PREBIAS NPN 50V 0.1A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 180 MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA |
Part Status Obsolete | Frequency - Transition 180 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 340 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case 3-XDFN Exposed Pad |
Resistors Included R1 and R2 | Supplier Device Package DFN1110D-3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC143XQB-QZ | Nexperia USA Inc. | 4.980 | 1727-PDTC143XQB-QZCT-ND | €0.20000 | MFR Recommended |
| NSBC143XMXWTBG | onsemi | 3.000 | 488-NSBC143XMXWTBG-ND | €0.42000 | Direct |



