
NSBC143XMXWTBG | |
|---|---|
DigiKey Part Number | 488-NSBC143XMXWTBG-ND |
Manufacturer | |
Manufacturer Product Number | NSBC143XMXWTBG |
Description | BIAS RESISTOR TRANSISTORS (BRT) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 450 mW Surface Mount, Wettable Flank 3-XDFNW (1x1) |
Datasheet | Datasheet |
Category | Resistor - Base (R1) 4.7 kOhms |
Manufacturer onsemi | Resistor - Emitter Base (R2) 10 kOhms |
Series | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Packaging Bulk | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 450 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case 3-XFDFN |
Resistors Included R1 and R2 | Supplier Device Package 3-XDFNW (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25900 | €2.59 |
| 100 | €0.16430 | €16.43 |
| 500 | €0.12326 | €61.63 |
| 1.000 | €0.10999 | €109.99 |
| 2.000 | €0.09881 | €197.62 |
| 5.000 | €0.08669 | €433.45 |
| 10.000 | €0.07919 | €791.90 |
| 50.000 | €0.06607 | €3,303.50 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

