MFR Recommended

PDTA144EQBZ | |
|---|---|
DigiKey Part Number | 1727-PDTA144EQBZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTA144EQBZ |
Description | TRANS PREBIAS PNP 50V 0.1A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA |
Part Status Obsolete | Frequency - Transition 180 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 340 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case 3-XDFN Exposed Pad |
Resistors Included R1 and R2 | Supplier Device Package DFN1110D-3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTA144EQB-QZ | Nexperia USA Inc. | 4.900 | 1727-PDTA144EQB-QZCT-ND | €0.20000 | MFR Recommended |


