
PDTA144EQB-QZ | |
|---|---|
DigiKey Part Number | 1727-PDTA144EQB-QZTR-ND - Tape & Reel (TR) 1727-PDTA144EQB-QZCT-ND - Cut Tape (CT) 1727-PDTA144EQB-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA144EQB-QZ |
Description | TRANS PREBIAS PNP 50V 0.1A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180 MHz |
Part Status Discontinued at DigiKey | Power - Max 340 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount, Wettable Flank |
Resistors Included R1 and R2 | Package / Case 3-XDFN Exposed Pad |
Resistor - Base (R1) 47 kOhms | Supplier Device Package DFN1110D-3 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12300 | €1.23 |
| 100 | €0.07650 | €7.65 |
| 500 | €0.05602 | €28.01 |
| 1.000 | €0.04940 | €49.40 |
| 2.000 | €0.04381 | €87.62 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

