Parametric Equivalent
Similar




PBSS4160PANSX | |
|---|---|
DigiKey Part Number | 1727-PBSS4160PANSXTR-ND - Tape & Reel (TR) 1727-2516-1-ND - Cut Tape (CT) 1727-PBSS4160PANSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4160PANSX |
Description | TRANS 2NPN 60V 1A DFN2020D-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 1A 175MHz 370mW Surface Mount DFN2020D-6 |
Datasheet | Datasheet |
Category | Power - Max 370mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 175MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type 2 NPN (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60V | Package / Case 6-UDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 120mV @ 50mA, 500mA | Supplier Device Package DFN2020D-6 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4160PANSX | Nexperia USA Inc. | 843 | 1727-2516-1-ND | €0.38246 | Parametric Equivalent |
| DSS4160FDB-7 | Diodes Incorporated | 0 | DSS4160FDB-7DICT-ND | €0.18350 | Similar |



