DSS4160FDB-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 843
Unit Price: €0.38246
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 1A 175MHz 405mW Surface Mount U-DFN2020-6 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS4160FDB-7

DigiKey Part Number
DSS4160FDB-7DITR-ND - Tape & Reel (TR)
DSS4160FDB-7DICT-ND - Cut Tape (CT)
DSS4160FDB-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS4160FDB-7
Description
TRANS 2NPN 60V 1A U-DFN2020-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 1A 175MHz 405mW Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 500mA, 2V
Manufacturer
Diodes Incorporated
Power - Max
405mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
175MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1A
Package / Case
6-UDFN Exposed Pad
Voltage - Collector Emitter Breakdown (Max)
60V
Supplier Device Package
U-DFN2020-6 (Type B)
Vce Saturation (Max) @ Ib, Ic
240mV @ 50mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBSS4160PANSXNexperia USA Inc.8431727-2516-1-ND€0.38246Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.18350€550.50
6.000€0.16873€1,012.38
9.000€0.16121€1,450.89
15.000€0.15275€2,291.25
21.000€0.14775€3,102.75
30.000€0.14608€4,382.40
Manufacturers Standard Package
Unit Price without VAT:€0.18350
Unit Price with VAT:€0.22020