Similar
Similar

PBSS2515VS,315 | |
|---|---|
DigiKey Part Number | PBSS2515VS,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS2515VS,315 |
Description | TRANS 2NPN 15V 500MA SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 15V 500mA 420MHz 200mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 100mA, 2V |
Manufacturer Nexperia USA Inc. | Power - Max 200mW |
Packaging Tape & Reel (TR) | Frequency - Transition 420MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 15V | Supplier Device Package SOT-666 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMDT2222ATB6_R1_00001 | Panjit International Inc. | 0 | 3757-MMDT2222ATB6_R1_00001TR-ND | €0.03722 | Similar |
| NSS60101DMTTBG | onsemi | 0 | NSS60101DMTTBGOSCT-ND | €0.84000 | Similar |



