Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 200mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT2222ATB6_R1_00001

DigiKey Part Number
3757-MMDT2222ATB6_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMDT2222ATB6_R1_00001
Description
TRANS 2NPN 40V 600MA SOT-563
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 200mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Manufacturer
Panjit International Inc.
Power - Max
200mW
Packaging
Tape & Reel (TR)
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-563
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
120.000€0.03722€4,466.40
Manufacturers Standard Package
Unit Price without VAT:€0.03722
Unit Price with VAT:€0.04466