Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8850S-C33-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C33-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C33-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-C33-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C33-QYL |
Description | DIODE ZENER 33V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 80 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B33-QYL | Nexperia USA Inc. | 1.314 | 1727-BZX884S-B33-QYLCT-ND | €0.24000 | Parametric Equivalent |
| BZX884S-C33-QYL | Nexperia USA Inc. | 15.280 | 1727-BZX884S-C33-QYLCT-ND | €0.20000 | Parametric Equivalent |
| BZX8850S-B33-QYL | Nexperia USA Inc. | 0 | 1727-BZX8850S-B33-QYLTR-ND | €0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.03845 | €769.00 |
| Unit Price without VAT: | €0.03845 |
|---|---|
| Unit Price with VAT: | €0.04614 |


