Zener Diode 33 V 365 mW ±2.12% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-B33-QYL

DigiKey Part Number
1727-BZX884S-B33-QYLTR-ND - Tape & Reel (TR)
1727-BZX884S-B33-QYLCT-ND - Cut Tape (CT)
1727-BZX884S-B33-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884S-B33-QYL
Description
DIODE ZENER 33V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 33 V 365 mW ±2.12% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q100
Tolerance
±2.12%
Mounting Type
Surface Mount
Power - Max
365 mW
Package / Case
Impedance (Max) (Zzt)
80 Ohms
Supplier Device Package
DFN1006BD-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884S-C33-QYLNexperia USA Inc.15.2801727-BZX884S-C33-QYLCT-ND€0.20000Parametric Equivalent
In-Stock: 1.314
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.14700€1.47
100€0.09170€9.17
500€0.06754€33.77
1.000€0.05971€59.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.28800