BZX84W-C6V8-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.02595
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.03152
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 502
Unit Price: €0.18000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 168.000
Unit Price: €0.03023
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.01996
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 90.003
Unit Price: €0.14000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 72.000
Unit Price: €0.02373
Datasheet
Zener Diode 6.8 V 275 mW ±5.88% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 275 mW ±5.88% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C6V8-QX

DigiKey Part Number
1727-BZX84W-C6V8-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-C6V8-QX
Description
DIODE ZENER 6.8V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 275 mW ±5.88% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.88%
Package / Case
Power - Max
275 mW
Supplier Device Package
SOT-323
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84W-B6V8-QFNexperia USA Inc.01727-BZX84W-B6V8-QFTR-ND€0.02595Parametric Equivalent
BZX84W-B6V8-QXNexperia USA Inc.01727-BZX84W-B6V8-QXTR-ND€0.03152Parametric Equivalent
BZX84W-B6V8FNexperia USA Inc.5021727-8281-1-ND€0.18000Parametric Equivalent
BZX84W-B6V8XNexperia USA Inc.168.000BZX84W-B6V8X-ND€0.03023Parametric Equivalent
BZX84W-C6V8-QFNexperia USA Inc.01727-BZX84W-C6V8-QFTR-ND€0.01996Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.02442€73.26
6.000€0.02169€130.14
9.000€0.02030€182.70
15.000€0.01873€280.95
21.000€0.01780€373.80
30.000€0.01690€507.00
75.000€0.01491€1,118.25
150.000€0.01368€2,052.00
300.000€0.01265€3,795.00
Manufacturers Standard Package
Unit Price without VAT:€0.02442
Unit Price with VAT:€0.02930