


BZX84W-C6V8F | |
|---|---|
DigiKey Part Number | 1727-8318-2-ND - Tape & Reel (TR) 1727-8318-1-ND - Cut Tape (CT) 1727-8318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C6V8F |
Description | DIODE ZENER 6.8V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08600 | €0.86 |
| 100 | €0.05280 | €5.28 |
| 500 | €0.03822 | €19.11 |
| 1.000 | €0.03351 | €33.51 |
| 2.000 | €0.02952 | €59.04 |
| 5.000 | €0.02517 | €125.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02093 | €209.30 |
| 20.000 | €0.01879 | €375.80 |
| 30.000 | €0.01771 | €531.30 |
| 50.000 | €0.01648 | €824.00 |
| 70.000 | €0.01575 | €1,102.50 |
| 100.000 | €0.01505 | €1,505.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

